This pressure sensor has a gage pressure type with an operating range of 0 to 20000 kPa. It can withstand a maximum overload pressure of 15000 psi and has an accuracy of ±0.1%. The device operates within a temperature range of -25 to 85°C and can be supplied with a voltage between 9 and 28V. The sensor has a male 1/4-18 NPT port and is electrically terminated with a connector. It is rated IP65 and can operate with both gas and liquid media.
Honeywell HPG1KV1AK2AF5B6BJ technical specifications.
| Operating Pressure Range | 0kPa to 20000kPa |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HPG1KV1AK2AF5B6BJ to view detailed technical specifications.
No datasheet is available for this part.