The HPG1MH1AK2AF5S6BJ is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 10 bar. It features a 9/16-18 SAE port type and a female connector with M12 electrical termination. The device has an IP65 rating and can operate in both gas and liquid media. It has a maximum operating temperature range of -25 to 85 degrees Celsius and can withstand a maximum overload pressure of 3000 psi. The sensor has an accuracy of ±0.1 and a typical operating supply voltage of 12, 15, 18, or 24 volts.
Honeywell HPG1MH1AK2AF5S6BJ technical specifications.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 9/16-18 SAE |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HPG1MH1AK2AF5S6BJ to view detailed technical specifications.
No datasheet is available for this part.