The HPG1MK1AK2AF5A6A is a gage pressure sensor with an operating pressure range of 0 to 50 bar and a maximum overload pressure of 3000 psi. It has an accuracy of ±0.1% and operates within a temperature range of -25 to 85°C. The device is designed for use with a supply voltage of up to 28V and as low as 9V. The sensor features a 1/4-18 NPT port and is rated for use in environments with an IP65 rating. It can be used with both gas and liquid media.
Honeywell HPG1MK1AK2AF5A6A technical specifications.
| Operating Pressure Range | 0bar to 50bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HPG1MK1AK2AF5A6A to view detailed technical specifications.
No datasheet is available for this part.