The HPG1ND1AK2AF5S6A pressure sensor from Honeywell offers an operating pressure range of 0 to 70 bar with an accuracy of ±0.1%. It is a gage device with a maximum overload pressure of 4061.04 psi and operates within a temperature range of -25 to 85 degrees Celsius. The sensor has a 6-pin electrical termination and is rated IP65 for environmental protection. It is suitable for use with both gas and liquid media and features a 9/16-18 SAE port size.
Honeywell HPG1ND1AK2AF5S6A technical specifications.
| Operating Pressure Range | 0bar to 70bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 4061.04psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 9/16-18 SAE |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HPG1ND1AK2AF5S6A to view detailed technical specifications.
No datasheet is available for this part.