The HPG1NG1AK2AF5S6BJ pressure sensor from Honeywell offers a gage pressure range of 0 to 350 bar with an accuracy of ±0.1%. It can withstand a maximum overload pressure of 20,305.2 psi and operates within a temperature range of -25 to 85 degrees Celsius. The device is designed for use with a 9/16-18 SAE port and features a female connector with an IP65 rating. It can be used with various media types, including gas and liquid, and is suitable for industrial applications.
Honeywell HPG1NG1AK2AF5S6BJ technical specifications.
| Operating Pressure Range | 0bar to 350bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20305.2psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 9/16-18 SAE |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HPG1NG1AK2AF5S6BJ to view detailed technical specifications.
No datasheet is available for this part.