This gage pressure sensor from Honeywell operates within a pressure range of 0 to 15 psi and maintains an accuracy of ±0.25%. The device can withstand overload pressures of up to 3000 psi. It features a female 1/4-18 NPT port and is electrically terminated with a connector. The sensor is rated for use in gas and liquid media and has an IP65 rating. It can be operated within a temperature range of -25 to 85 degrees Celsius and is powered by a supply voltage between 9 and 28 volts.
Honeywell HPG2BJ1AK2AF5A6BJ technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HPG2BJ1AK2AF5A6BJ to view detailed technical specifications.
No datasheet is available for this part.