Particulate Matter Sensor for air quality monitoring. Operates with a typical supply voltage of 5V, with a maximum of 5.2V and a minimum of 4.8V. Suitable for automotive applications, this sensor functions within an operating temperature range of -20°C to 70°C.
Honeywell HPMA115C0-003 technical specifications.
| Type | Particulate Matter Sensor |
| Max Operating Supply Voltage | 5.2V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 4.8V |
| Typical Operating Supply Voltage | 5V |
Download the complete datasheet for Honeywell HPMA115C0-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.