
Honeywell HPR04000BGDSPAAA25 technical specifications.
| Accuracy | 3.5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 580.15PSI |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | HP |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HPR04000BGDSPAAA25 to view detailed technical specifications.
No datasheet is available for this part.