Honeywell HPR04350PFDSNDAA25 technical specifications.
| Accuracy | 6% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 435PSI |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | HP |
| Termination | Connector |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HPR04350PFDSNDAA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
