Honeywell HPR09500PFDSNAAA25 technical specifications.
| Accuracy | 3.5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 950PSI |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | HP |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HPR09500PFDSNAAA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.