The HPX015AS is a pressure sensor from Honeywell with an accuracy of 0.3%. It operates within a temperature range of -20°C to 125°C and is RoHS compliant. The sensor features a Wheatstone bridge output type and is packaged in a SOIC case with gull wing termination. It is designed for board mount applications and is available in quantities of 2500.
Honeywell HPX015AS technical specifications.
| Accuracy | 0.3% |
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 45PSI |
| Max Supply Voltage | 10V |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 2500 |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | HPX |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HPX015AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.