Honeywell HPX030AS technical specifications.
| Accuracy | 0.3% |
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 90PSI |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 3V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 2500 |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | HPX |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HPX030AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
