
Honeywell HRSR-01 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 40 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HRSR-01 to view detailed technical specifications.
No datasheet is available for this part.
