Honeywell HRSRES05A090C technical specifications.
| Package/Case | Module |
| Linearity | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HRS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HRSRES05A090C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
