Honeywell HRTS-5760-B-T-0-12 technical specifications.
| Accuracy | 0.2% |
| Package/Case | Ceramic |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -70°C |
| Nominal Supply Current | 2mA |
| Operating Supply Current | 1mA |
| Package Quantity | 5 |
| Primary Type | TEMPERATURE SENSOR |
| Resistance | 100R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HRTS-5760-B-T-0-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.