Honeywell HRTS-5760-B-U-1-18 technical specifications.
| Accuracy | 0.2% |
| Current | 1mA |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -70°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Resistance Tolerance | 0.1% |
| Series | HRTS |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HRTS-5760-B-U-1-18 to view detailed technical specifications.
No datasheet is available for this part.