
Digital SPI vented gauge pressure sensor with a 0 to 5 PSI operating range and 0.25% accuracy. Features a ceramic construction, DIP package with through-hole mounting, and a barbed port style. Operates from -20°C to 85°C with a 5V supply voltage and 2mA nominal supply current. Response time is 1ms.
Honeywell HSCDANN005PGSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Height | 13.75mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5V |
| Output Type | SPI, Digital |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 6.99mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANN005PGSA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
