
The TruStability HSC Differential Pressure Sensor is a through-hole mounted device with a DIP-8 package. It operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. The sensor is designed to measure differential pressure with an accuracy of 0.25% and can withstand a maximum operating pressure of 60PSI. It requires a supply voltage of 5V, which falls within its operating supply voltage range of 4.75V to 5.25V.
Honeywell HSCDANN015PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANN015PDAA5 to view detailed technical specifications.
No datasheet is available for this part.