
Digital piezoresistive pressure sensor with a 0 to 150 PSI operating range and 0.25% accuracy. Features a vented gauge pressure type, I2C interface, and a DIP package with through-hole mounting. Operates from -20°C to 85°C with a 5V supply voltage and 2mA nominal current. Includes a barbed port style and a 1ms response time, with RoHS compliance.
Sign in to ask questions about the Honeywell HSCDANN150PG2A5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCDANN150PG2A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Height | 13.75mm |
| Interface | I2C |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 250PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 150PSI |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Type | I2C, Digital |
| Packaging | Bulk |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 3.7mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Width | 6.99mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDANN150PG2A5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
