Honeywell HSCDANV160MG2A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.16bar |
| Maximum Overload Pressure | 0.85bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| Package Family Name | DIM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCDANV160MG2A3 to view detailed technical specifications.
No datasheet is available for this part.