Honeywell HSCDJJN002NG2A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 2inH2O |
| Maximum Overload Pressure | 270inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCDJJN002NG2A5 to view detailed technical specifications.
No datasheet is available for this part.