The HSCDLNN040MGSA5 is a gage pressure sensor with a measurement range of 0 to 0.04bar and a maximum overload pressure of 0.75bar. It operates on a supply voltage of up to 5.05V and has a maximum supply current of 4.6mA. The device has an accuracy of ±0.25% and a response time of 0.46 seconds. It is designed for use in air or gas environments and has a typical operating supply voltage of 5V. The HSCDLNN040MGSA5 is a board-mountable device with an 8-pin DIP module package.
Honeywell HSCDLNN040MGSA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.04bar |
| Maximum Overload Pressure | 0.75bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCDLNN040MGSA5 to view detailed technical specifications.
No datasheet is available for this part.