The differential pressure sensor is a board-mount device designed for environmental sensing applications. It operates within a pressure range of -4inH2O to 4inH2O and can withstand a maximum overload pressure of 300inH2O. The sensor's accuracy is ±0.25% and its response time is 0.46 seconds. It requires a supply voltage between 4.95V and 5.05V, with a typical operating voltage of 5V. The maximum supply current is 4.6mA. The sensor is suitable for use in air and gas media and has an operating temperature range of -20°C to 85°C.
Honeywell HSCDNNN004ND3A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -4inH2O to 4inH2O |
| Maximum Overload Pressure | 300inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCDNNN004ND3A5 to view detailed technical specifications.
No datasheet is available for this part.