Honeywell HSCDNNN030PA2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Operating Pressure | 30PSI |
| Operating Supply Current | 1.6A |
| Operating Supply Voltage | 3V |
| Output Type | Digital, I2C |
| Packaging | Bulk |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDNNN030PA2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.