The HSCDRNN160MGAA3 is an 8-pin DIP module gage pressure sensor from Honeywell, operating within a pressure range of 0 to 0.16 bar. It can withstand an overload pressure of up to 0.85 bar and has an accuracy of ±0.25. The device requires a supply voltage between 3 and 3.6 volts, with a typical operating voltage of 3.3 volts and a maximum supply current of 2.8 mA. The HSCDRNN160MGAA3 is designed to operate within a temperature range of -20 to 85°C and is suitable for use in air or gas environments.
Honeywell HSCDRNN160MGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.16bar |
| Maximum Overload Pressure | 0.85bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCDRNN160MGAA3 to view detailed technical specifications.
No datasheet is available for this part.