The HSCDRRN005NGSA3 is a board mount gage pressure sensor from Honeywell, operating over a range of 0 to 5inH2O with an accuracy of ±0.25%. It can withstand a maximum overload pressure of 270inH2O and has a response time of 0.46 seconds. The device is powered by a supply voltage between 3.27 and 3.33 volts, with a typical operating voltage of 3.3 volts and a maximum supply current of 3.9 milliamps. The HSCDRRN005NGSA3 is designed to operate over a temperature range of -20 to 85 degrees Celsius.
Honeywell HSCDRRN005NGSA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 5inH2O |
| Maximum Overload Pressure | 270inH2O |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCDRRN005NGSA3 to view detailed technical specifications.
No datasheet is available for this part.