The TruStability HSC differential pressure sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is available in a DIP package and is RoHS compliant. The sensor is designed for board mount applications and provides I2C output.
Honeywell HSCDRRN010ND2A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 12.65PSI |
| Operating Pressure | 0.36PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN010ND2A5 to view detailed technical specifications.
No datasheet is available for this part.