
The TruStability HSC differential pressure sensor is a RoHS compliant, ceramic DIP-8 package device. It operates over a temperature range of -20°C to 85°C and has a maximum supply voltage of 3.33V and minimum supply voltage of 3.27V. The sensor consumes 2.1mA of operating supply current and is available in a package quantity of 20. It features a barbed port style and is suitable for use in general pressure sensing applications.
Honeywell HSCDRRN100MDSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 20.31PSI |
| Max Supply Voltage | 3.33V |
| Min Supply Voltage | 3.27V |
| Operating Pressure | 1.45PSI |
| Operating Supply Current | 2.1mA |
| Output Type | SPI, Digital |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN100MDSA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.