The HSCDRRV100MDSA5 differential pressure sensor from Honeywell operates over a range of -0.1 to 0.1bar and can withstand up to 1.4bar overload pressure. It has a maximum supply voltage of 5.25V and a typical operating supply voltage of 5V. The device requires a minimum supply voltage of 4.75V and has a maximum supply current of 4.6mA. The sensor has an accuracy of ±0.25 and a response time of 0.46. It is suitable for use in air or gas media and is available in an 8-pin DIP module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRV100MDSA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.1bar to 0.1bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.