The HSCDRRV400MD2A3 is a differential pressure sensor from Honeywell, designed for board mount applications. It features an operating pressure range of -0.4 to 0.4 bar and can withstand maximum overload pressures of up to 2 bar. The device operates within a temperature range of -20 to 85°C and has a maximum supply current of 3.9 mA. The typical operating supply voltage is 3.3 V, with a minimum and maximum operating supply voltage of 3 V and 3.6 V, respectively. The sensor has a response time of 0.46 ms and is suitable for use in air and gas media.
Honeywell HSCDRRV400MD2A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.4bar to 0.4bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCDRRV400MD2A3 to view detailed technical specifications.
No datasheet is available for this part.