The HSCMANN005PGAA3 is a gage pressure sensor from Honeywell, operating within a 0psi to 5psi range with a maximum overload pressure of 30psi. It requires a supply voltage of up to 3.6V and draws a maximum supply current of 2.1mA. The device is accurate to ±0.25 and features a response time of 1 second. It is designed for use in air or gas media and operates within a temperature range of -20°C to 85°C.
Honeywell HSCMANN005PGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HSCMANN005PGAA3 to view detailed technical specifications.
No datasheet is available for this part.