The HSCMANN1.6BAAA5 is an absolute pressure sensor from Honeywell with a maximum operating supply voltage of 5.25V and an accuracy of ±0.25%. It has a response time of 1 and is suitable for use in air or gas environments. The device is available in an 8-pin SMD module package and operates within a temperature range of -20 to 85°C.
Honeywell HSCMANN1.6BAAA5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1.6bar |
| Maximum Overload Pressure | 4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HSCMANN1.6BAAA5 to view detailed technical specifications.
No datasheet is available for this part.