The HSCMANN160MGAA3 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 0.16 bar and a maximum overload pressure of 0.5 bar. It operates within a temperature range of -20 to 85 degrees Celsius and has a maximum supply current of 2.1 mA. The device is designed for use in air and gas media and has a response time of 1 ms. The output voltage is proportional to the input pressure and ranges from 0.33 to 2.97 V.
Honeywell HSCMANN160MGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.16bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HSCMANN160MGAA3 to view detailed technical specifications.
No datasheet is available for this part.