The Honeywell HSCMDRD025MD2A5 is a differential pressure sensor with an operating pressure range of -0.025bar to 0.025bar and a maximum overload pressure of 0.85bar. It operates at a maximum supply voltage of 5.05V and a maximum supply current of 4.6mA. The sensor has a response time of 0.46 and an accuracy of ±0.25. It is designed for use in air or gas environments and is suitable for board mount applications. The device is a surface mount module with 8 pins and operates within a temperature range of -20°C to 85°C.
Honeywell HSCMDRD025MD2A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.025bar to 0.025bar |
| Maximum Overload Pressure | 0.85bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCMDRD025MD2A5 to view detailed technical specifications.
No datasheet is available for this part.