The HSCMLND060PGSA3 is a gage pressure sensor from Honeywell, designed to measure pressures up to 60psi. It operates within a supply voltage range of 3 to 3.6V and has an accuracy of ±0.25%. The sensor's response time is 0.46 seconds, and it can withstand a maximum overload pressure of 120psi. The HSCMLND060PGSA3 is a surface-mount device with an 8-pin package and is suitable for use in air or gas media. It can operate within a temperature range of -20 to 85°C.
Honeywell HSCMLND060PGSA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCMLND060PGSA3 to view detailed technical specifications.
No datasheet is available for this part.