Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
HONEYWELL

HSCMLNN016MGAA3

Datasheet
Honeywell

HSCMLNN016MGAA3

Pressure Sensor 0bar to 0.016bar Gage Medical 8-Pin SMD Module

  1. Sensors & Transducers
  2. Environmental Sensors
  1. Sensors & Transducers
  2. Environmental Sensors
  3. Pressure Sensors
  4. Board Mount

Quick Jump:

Technical Specifications

Honeywell HSCMLNN016MGAA3 technical specifications.

General

Max Operating Temperature
85
Min Operating Temperature
-20
Supply Voltage-Min
3.27
Supply Voltage-Max
3.33
Termination Type
SOLDER

Compliance

RoHS
Yes
REACH
unknown
Military Spec
False

Datasheet

Honeywell HSCMLNN016MGAA3 Datasheet

Download the complete datasheet for Honeywell HSCMLNN016MGAA3 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com