The Honeywell HSCMLNN025MDAA3 is a differential pressure sensor with an operating pressure range of -0.025bar to 0.025bar and a maximum overload pressure of 0.85bar. It operates at a maximum supply voltage of 3.33V and a minimum supply voltage of 3.27V, with a typical operating supply voltage of 3.3V. The device has a maximum supply current of 2.8mA and a response time of 1ms. It is designed for use in air or gas environments and is available in an 8-pin SMD module package.
Honeywell HSCMLNN025MDAA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.025bar to 0.025bar |
| Maximum Overload Pressure | 0.85bar |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCMLNN025MDAA3 to view detailed technical specifications.
No datasheet is available for this part.