Honeywell HSCMRND006MD2A3T technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.79PSI |
| Operating Pressure | 0.09PSI |
| Output Type | I2C |
| Packaging | Tape and Reel |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | TruStability® HSC |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HSCMRND006MD2A3T to view detailed technical specifications.
No datasheet is available for this part.