Honeywell HSCMRRD006MD2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.79PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Operating Pressure | 0.09PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2.1mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMRRD006MD2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
