
The TruStability HSC Vented Gauge Pressure Sensor from Honeywell offers an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It features a pressure range of 0.36PSI and a maximum pressure rating of 10.84PSI. The sensor is designed for board mount applications and has a package style of SMD/SMT. It provides both digital and analog voltage output types and features a barbed port style.
Honeywell HSCMRRN010NGAB5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10.84PSI |
| Operating Pressure | 0.36PSI |
| Output Type | Digital, Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | TruStability® HSC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMRRN010NGAB5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.