The HSCMRRN030NDAA3 differential pressure sensor from Honeywell features an operating pressure range of -30inH2O to 30inH2O and a maximum overload pressure of 350inH2O. It has an accuracy of ±0.25 and a response time of 1. The device operates within a temperature range of -20°C to 85°C and has a maximum supply current of 2.8. The sensor is designed for use in air and gas media and is available in an 8-pin SMD module package.
Honeywell HSCMRRN030NDAA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -30inH2O to 30inH2O |
| Maximum Overload Pressure | 350inH2O |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Response Time | 1ms |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCMRRN030NDAA3 to view detailed technical specifications.
No datasheet is available for this part.