The HSCMRRN040MGAA5 is a gage pressure sensor from Honeywell, designed for measuring pressures up to 0.04bar with an overload capacity of 0.75bar. It operates within a supply voltage range of 4.95 to 5.05V and has a maximum supply current of 3.5mA. The device is accurate to ±0.25% and has a response time of 1ms. It is suitable for use in air and gas media and is available in an 8-pin SMD module package. The HSCMRRN040MGAA5 is rated for operation between -20°C and 85°C.
Honeywell HSCMRRN040MGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.04bar |
| Maximum Overload Pressure | 0.75bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCMRRN040MGAA5 to view detailed technical specifications.
No datasheet is available for this part.