The Honeywell HSCMRRN2.5MDSA3 is a differential pressure sensor with an operating pressure range of -0.0025bar to 0.0025bar and a maximum overload pressure of 0.675bar. It operates at a maximum supply voltage of 3.33V and a maximum supply current of 3.9mA. The device is accurate to ±0.25 and has a response time of 0.46. It is designed for use in air or gas environments and is available in an 8-pin SMD module package.
Honeywell HSCMRRN2.5MDSA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.0025bar to 0.0025bar |
| Maximum Overload Pressure | 0.675bar |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCMRRN2.5MDSA3 to view detailed technical specifications.
No datasheet is available for this part.