The HSCMRRT1.6BG2A5 is a gage pressure sensor from Honeywell, operating over a range of 0 to 1.6 bar with an accuracy of ±0.25%. It can withstand a maximum overload pressure of 4 bar and has a response time of 0.46 seconds. The device is powered by a supply voltage between 4.75 and 5.25 volts and draws a maximum supply current of 4.6 milliamps. It is designed for use in air or gas media and has a typical operating supply voltage of 5 volts. The HSCMRRT1.6BG2A5 is a surface mount device with an 8-pin package and is suitable for use in environmental sensing applications.
Honeywell HSCMRRT1.6BG2A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 1.6bar |
| Maximum Overload Pressure | 4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCMRRT1.6BG2A5 to view detailed technical specifications.
No datasheet is available for this part.