The HSCSAAN030ND2A3 differential pressure sensor from Honeywell offers a ±0.25% accuracy over an operating temperature range of -20°C to 85°C. It can withstand maximum overload pressures of up to 350inH2O and operates within a pressure range of -30inH2O to 30inH2O. This device has a response time of 0.46 and a maximum supply current of 3.9. It is designed for board mount applications and is suitable for use in air and gas media.
Honeywell HSCSAAN030ND2A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -30inH2O to 30inH2O |
| Maximum Overload Pressure | 350inH2O |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Response Time | 0.46ms |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSAAN030ND2A3 to view detailed technical specifications.
No datasheet is available for this part.