This differential pressure sensor from Honeywell features a maximum operating supply voltage of 3.33V and a maximum supply current of 3.9mA. It operates within a temperature range of -20°C to 85°C and has an accuracy of ±0.25%. The sensor is designed for board mount applications and is available in a 4-pin SIP module package.
Honeywell HSCSDRN025MD2A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.025bar to 0.025bar |
| Maximum Overload Pressure | 0.85bar |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSDRN025MD2A3 to view detailed technical specifications.
No datasheet is available for this part.