The HSCSDRN040MDAA5 is a differential pressure sensor from Honeywell with an operating pressure range of -0.04bar to 0.04bar and a maximum overload pressure of 0.85bar. It operates within a temperature range of -20°C to 85°C and has a maximum supply current of 3.5mA. The device is designed for use in air or gas media and has a response time of 1 second. The sensor is available in a 4-pin SIP module package.
Honeywell HSCSDRN040MDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.04bar to 0.04bar |
| Maximum Overload Pressure | 0.85bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSDRN040MDAA5 to view detailed technical specifications.
No datasheet is available for this part.