The HSCSDRN150PA4A5 is an absolute pressure sensor from Honeywell, operating over a pressure range of 0 to 150psi. It can withstand overload pressures up to 250psi and has an accuracy of ±0.25. The device requires a supply voltage between 4.75 and 5.25 volts, with a typical operating voltage of 5 volts. The maximum supply current is 4.6mA. The sensor is designed for operation in air or gas environments, with a response time of 0.46 seconds. It is suitable for use in temperatures ranging from -20 to 85 degrees Celsius.
Honeywell HSCSDRN150PA4A5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSDRN150PA4A5 to view detailed technical specifications.
No datasheet is available for this part.