The HSCSDRV400MDAA5 is a differential pressure sensor from Honeywell with a maximum operating pressure range of 0.4bar to 2bar. It operates within a temperature range of -20°C to 85°C and has a maximum supply current of 3.5mA. The device is powered by a supply voltage between 4.75V and 5.25V. It has a response time of 1 and an accuracy of ±0.25%.
Honeywell HSCSDRV400MDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.4bar to 0.4bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSDRV400MDAA5 to view detailed technical specifications.
No datasheet is available for this part.