The Absolute Pressure Sensor is a board mount device with an operating pressure range of 0 to 15psi and a maximum overload pressure of 30psi. It operates within a temperature range of -20 to 85 degrees Celsius and has an accuracy of ±0.25. The device is powered by a supply voltage of up to 5.25 volts and has a typical operating supply voltage of 5 volts. It is designed for use in air and gas media and has a response time of 0.46 seconds.
Honeywell HSCSFFT015PA5A5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSFFT015PA5A5 to view detailed technical specifications.
No datasheet is available for this part.